TCNL107M006R0200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.12463
Datasheet

Direct


Vishay Sprague
In Stock: 514
Unit Price: $7.08000
Datasheet
TCNL107M006R0200E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCNL107M006R0200E
AVX TCN/F38 Series Capacitors | Digi-Key Daily

TCNL107M006R0200

DigiKey Part Number
478-9523-2-ND - Tape & Reel (TR)
478-9523-1-ND - Cut Tape (CT)
478-9523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCNL107M006R0200
Description
CAP TANT POLY 100UF 6.3V 1411
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Manufacturer Size Code
L
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable