


TCN4227M020R0100 | |
|---|---|
DigiKey Part Number | 478-12517-2-ND - Tape & Reel (TR) 478-12517-1-ND - Cut Tape (CT) 478-12517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4227M020R0100 |
Description | CAP TANT POLY 220UF 20V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 20 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.21000 | $33.21 |
| 10 | $23.58700 | $235.87 |
| 50 | $19.75140 | $987.57 |
| 100 | $18.56500 | $1,856.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $16.12093 | $12,896.74 |
| 2,400 | $15.30203 | $36,724.87 |
| 4,000 | $14.99906 | $59,996.24 |











