TCM-0603-pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM1A106M8R

DigiKey Part Number
478-TCM1A106M8RTR-ND - Tape & Reel (TR)
478-TCM1A106M8RCT-ND - Cut Tape (CT)
478-TCM1A106M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM1A106M8R
Description
CAP TANT 10UF 20% 10V 0603
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCM1A106M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,912
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.20600$32.06
50$2.43440$121.72
100$2.19710$219.71
500$1.79568$897.84
1,000$1.67184$1,671.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.51571$6,062.84
8,000$1.44526$11,562.08
12,000$1.40997$16,919.64
20,000$1.37084$27,416.80
28,000$1.34798$37,743.44
40,000$1.32598$53,039.20
48,000$1.31555$63,146.40
Manufacturers Standard Package