
TCM1A106M8R-02 | |
|---|---|
DigiKey Part Number | 478-TCM1A106M8R-02-ND |
Manufacturer | |
Manufacturer Product Number | TCM1A106M8R-02 |
Description | CAP TANT 10UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.36800 | $23.68 |
| 50 | $1.76760 | $88.38 |
| 100 | $1.58260 | $158.26 |
| 500 | $1.26972 | $634.86 |
| 1,000 | $1.17313 | $1,173.13 |
| 4,000 | $1.02839 | $4,113.56 |
| 8,000 | $0.97462 | $7,796.96 |

