



TCJY477M002R0040 | |
|---|---|
DigiKey Part Number | 478-8812-2-ND - Tape & Reel (TR) 478-8812-1-ND - Cut Tape (CT) 478-8812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY477M002R0040 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.89000 | $98.90 |
| 50 | $7.93860 | $396.93 |
| 100 | $7.33600 | $733.60 |
| 500 | $6.31888 | $3,159.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.20392 | $7,203.92 |
| 3,000 | $6.76147 | $20,284.41 |
| 5,000 | $6.59775 | $32,988.75 |

