



TCJY476M020R0070 | |
|---|---|
DigiKey Part Number | 478-6947-2-ND - Tape & Reel (TR) 478-6947-1-ND - Cut Tape (CT) 478-6947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY476M020R0070 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJY476M020R0070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.49000 | $74.90 |
| 50 | $5.92780 | $296.39 |
| 100 | $5.44670 | $544.67 |
| 500 | $4.63266 | $2,316.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.38091 | $4,380.91 |
| 3,000 | $4.06981 | $12,209.43 |
| 5,000 | $3.95471 | $19,773.55 |

