
TCJY476M016R0045E | |
---|---|
DigiKey Part Number | 478-13358-2-ND - Tape & Reel (TR) 478-13358-1-ND - Cut Tape (CT) 478-13358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY476M016R0045E |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $8.89900 | $88.99 |
50 | $7.11580 | $355.79 |
100 | $6.56500 | $656.50 |
500 | $5.63266 | $2,816.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.34421 | $5,344.21 |
2,000 | $5.10672 | $10,213.44 |
3,000 | $4.98774 | $14,963.22 |
5,000 | $4.85586 | $24,279.30 |
7,000 | $4.77877 | $33,451.39 |
10,000 | $4.70459 | $47,045.90 |
12,000 | $4.66945 | $56,033.40 |