Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY337M006R0040E

DigiKey Part Number
478-13356-2-ND - Tape & Reel (TR)
478-13356-1-ND - Cut Tape (CT)
478-13356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY337M006R0040E
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,292
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.85000$14.85
10$9.93700$99.37
50$7.99700$399.85
100$7.39810$739.81
500$6.38648$3,193.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.19475$6,194.75
2,000$5.93184$11,863.68
3,000$5.80015$17,400.45
5,000$5.65413$28,270.65
7,000$5.56878$38,981.46
10,000$5.48664$54,866.40
12,000$5.44770$65,372.40
Manufacturers Standard Package