
TCJY337M006R0025E | |
---|---|
DigiKey Part Number | 478-TCJY337M006R0025ETR-ND - Tape & Reel (TR) 478-TCJY337M006R0025ECT-ND - Cut Tape (CT) 478-TCJY337M006R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY337M006R0025E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.49000 | $28.49 |
10 | $20.05100 | $200.51 |
50 | $16.69140 | $834.57 |
100 | $15.65350 | $1,565.35 |
500 | $13.89958 | $6,949.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.62074 | $13,620.74 |
2,000 | $13.16392 | $26,327.84 |
3,000 | $12.93501 | $38,805.03 |
5,000 | $12.68127 | $63,406.35 |