



TCJY337M006R0025 | |
---|---|
DigiKey Part Number | 478-9512-2-ND - Tape & Reel (TR) 478-9512-1-ND - Cut Tape (CT) 478-9512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY337M006R0025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $9.40200 | $94.02 |
50 | $7.54260 | $377.13 |
100 | $6.96950 | $696.95 |
500 | $6.00044 | $3,000.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.81454 | $5,814.54 |
2,000 | $5.56267 | $11,125.34 |
3,000 | $5.43650 | $16,309.50 |
5,000 | $5.29660 | $26,483.00 |
7,000 | $5.21481 | $36,503.67 |
10,000 | $5.13612 | $51,361.20 |
12,000 | $5.09884 | $61,186.08 |