
TCJY227M010R0040E | |
|---|---|
DigiKey Part Number | 478-13352-2-ND - Tape & Reel (TR) 478-13352-1-ND - Cut Tape (CT) 478-13352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY227M010R0040E |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.60800 | $86.08 |
| 50 | $6.86340 | $343.17 |
| 100 | $6.32400 | $632.40 |
| 500 | $5.41336 | $2,706.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.13161 | $5,131.61 |
| 3,000 | $4.78343 | $14,350.29 |
| 5,000 | $4.65465 | $23,273.25 |

