



TCJY227M006R0025 | |
---|---|
DigiKey Part Number | 478-9501-2-ND - Tape & Reel (TR) 478-9501-1-ND - Cut Tape (CT) 478-9501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY227M006R0025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $8.97300 | $89.73 |
50 | $7.18480 | $359.24 |
100 | $6.63250 | $663.25 |
500 | $5.69786 | $2,848.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.51676 | $5,516.76 |
2,000 | $5.27387 | $10,547.74 |
3,000 | $5.15222 | $15,456.66 |
5,000 | $5.01737 | $25,086.85 |
7,000 | $4.93849 | $34,569.43 |
10,000 | $4.86263 | $48,626.30 |
12,000 | $4.82666 | $57,919.92 |