Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJY157M010R0025E | |
|---|---|
DigiKey Part Number | TCJY157M010R0025E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY157M010R0025E |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY157M010R0025 | KYOCERA AVX | 0 | 478-9496-2-ND | $0.00000 | Parametric Equivalent |
| T520V157M010AHE025 | KEMET | 0 | 399-T520V157M010AHE025TR-ND | $14.72742 | Parametric Equivalent |
| T520V157M010AHE0257706 | KEMET | 0 | 399-T520V157M010AHE0257706-ND | $16.38870 | Parametric Equivalent |
| T520V157M010ATE025 | KEMET | 3,924 | 399-5609-1-ND | $19.16000 | Parametric Equivalent |
| T520V157M010ATE0257706 | KEMET | 0 | 399-T520V157M010ATE0257706-ND | $8.86733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.66958 | $16,669.58 |






