



TCJX476M020R0070 | |
|---|---|
DigiKey Part Number | 478-9486-2-ND - Tape & Reel (TR) 478-9486-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCJX476M020R0070 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJX476M020R0070E | KYOCERA AVX | 1,550 | 478-13338-1-ND | $13.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.92900 | $89.29 |
| 50 | $7.12960 | $356.48 |
| 100 | $6.57560 | $657.56 |
| 500 | $5.63798 | $2,818.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.16621 | $6,166.21 |

