



TCJX476M016R0045 | |
---|---|
DigiKey Part Number | 478-9483-2-ND - Tape & Reel (TR) 478-9483-1-ND - Cut Tape (CT) 478-9483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX476M016R0045 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $9.41700 | $94.17 |
50 | $7.55040 | $377.52 |
100 | $6.97330 | $697.33 |
500 | $5.99800 | $2,999.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.69621 | $5,696.21 |
2,000 | $5.44786 | $10,895.72 |
3,000 | $5.32336 | $15,970.08 |
5,000 | $5.18542 | $25,927.10 |
7,000 | $5.10476 | $35,733.32 |
10,000 | $5.02713 | $50,271.30 |
12,000 | $4.99033 | $59,883.96 |