
TCJT476M006R0070E | |
|---|---|
DigiKey Part Number | 478-TCJT476M006R0070ETR-ND - Tape & Reel (TR) 478-TCJT476M006R0070ECT-ND - Cut Tape (CT) 478-TCJT476M006R0070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT476M006R0070E |
Description | CAP TANT POLY 47UF 6.3V 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $9.61900 | $96.19 |
| 50 | $7.71500 | $385.75 |
| 100 | $7.12640 | $712.64 |
| 500 | $6.13094 | $3,065.47 |
| 1,000 | $5.82280 | $5,822.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.49736 | $13,743.40 |
| 7,500 | $5.20280 | $39,021.00 |
| 12,500 | $5.09381 | $63,672.63 |

