



TCJT476M006R0055 | |
|---|---|
DigiKey Part Number | 478-TCJT476M006R0055TR-ND - Tape & Reel (TR) 478-TCJT476M006R0055CT-ND - Cut Tape (CT) 478-TCJT476M006R0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT476M006R0055 |
Description | CAP TANT POLY 47UF 6.3V 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.93000 | $39.30 |
| 50 | $3.00580 | $150.29 |
| 100 | $2.72210 | $272.21 |
| 500 | $2.24348 | $1,121.74 |
| 1,000 | $2.09550 | $2,095.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.81174 | $17,029.35 |
| 7,500 | $6.46993 | $48,524.47 |
| 12,500 | $6.34346 | $79,293.25 |

