
TCJN106M006R0500E | |
|---|---|
DigiKey Part Number | 478-13319-2-ND - Tape & Reel (TR) 478-13319-1-ND - Cut Tape (CT) 478-13319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJN106M006R0500E |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19800 | $31.98 |
| 50 | $2.42360 | $121.18 |
| 100 | $2.18450 | $218.45 |
| 500 | $1.78094 | $890.47 |
| 1,000 | $1.65639 | $1,656.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.53452 | $25,603.56 |
| 9,000 | $8.15263 | $73,373.67 |

