
TCJY686M020R0050E | |
|---|---|
DigiKey Part Number | 478-TCJY686M020R0050ETR-ND - Tape & Reel (TR) 478-TCJY686M020R0050ECT-ND - Cut Tape (CT) 478-TCJY686M020R0050EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY686M020R0050E |
Description | CAP TANT POLY 68UF 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $13.43400 | $134.34 |
| 50 | $10.95100 | $547.55 |
| 100 | $10.18400 | $1,018.40 |
| 500 | $8.88678 | $4,443.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.48525 | $8,485.25 |
| 3,000 | $7.98891 | $23,966.73 |
| 5,000 | $7.80526 | $39,026.30 |

