Parametric Equivalent

TCJH227M006R0170E | |
|---|---|
DigiKey Part Number | 478-13314-2-ND - Tape & Reel (TR) 478-13314-1-ND - Cut Tape (CT) 478-13314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJH227M006R0170E |
Description | CAP TANT POLY 220UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 170mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.53100 | $75.31 |
| 50 | $5.95900 | $297.95 |
| 100 | $5.47630 | $547.63 |
| 500 | $4.65896 | $2,329.48 |
| 1,000 | $4.40607 | $4,406.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.13910 | $10,347.75 |
| 7,500 | $3.89749 | $29,231.17 |
| 12,500 | $3.80810 | $47,601.25 |


