



TCJE686M025R0050 | |
|---|---|
DigiKey Part Number | 478-9471-2-ND - Tape & Reel (TR) 478-9471-1-ND - Cut Tape (CT) 478-9471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE686M025R0050 |
Description | CAP TANT POLY 68UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $20.77600 | $207.76 |
| 50 | $17.29320 | $864.66 |
| 100 | $16.21690 | $1,621.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $14.60118 | $5,840.47 |
| 1,200 | $13.69969 | $16,439.63 |
| 2,000 | $13.36615 | $26,732.30 |

