Direct
Direct
Direct




TCJD686M010R0055 | |
|---|---|
DigiKey Part Number | 478-9455-2-ND - Tape & Reel (TR) 478-9455-1-ND - Cut Tape (CT) 478-9455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD686M010R0055 |
Description | CAP TANT POLY 68UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.63800 | $76.38 |
| 50 | $6.04940 | $302.47 |
| 100 | $5.56020 | $556.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.73344 | $2,366.72 |
| 1,500 | $4.34967 | $6,524.50 |
| 2,500 | $4.20770 | $10,519.25 |



