



TCJD685M050R0120 | |
---|---|
DigiKey Part Number | 478-9453-2-ND - Tape & Reel (TR) 478-9453-1-ND - Cut Tape (CT) 478-9453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD685M050R0120 |
Description | CAP TANT POLY 6.8UF 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.03000 | $18.03 |
10 | $12.28200 | $122.82 |
50 | $9.98700 | $499.35 |
100 | $9.27830 | $927.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.24106 | $4,120.53 |
1,000 | $7.86247 | $7,862.47 |
1,500 | $7.67283 | $11,509.25 |
2,500 | $7.46260 | $18,656.50 |
3,500 | $7.33965 | $25,688.77 |
5,000 | $7.22144 | $36,107.20 |
6,000 | $7.16537 | $42,992.22 |