
TCJD477M004R0012 | |
|---|---|
DigiKey Part Number | 478-TCJD477M004R0012TR-ND - Tape & Reel (TR) 478-TCJD477M004R0012CT-ND - Cut Tape (CT) 478-TCJD477M004R0012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD477M004R0012 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.45000 | $29.45 |
| 10 | $23.76600 | $237.66 |
| 50 | $20.43700 | $1,021.85 |
| 100 | $18.53610 | $1,853.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.63782 | $7,318.91 |
| 1,000 | $14.07162 | $14,071.62 |
| 1,500 | $13.78787 | $20,681.81 |
| 2,500 | $13.47344 | $33,683.60 |
| 3,500 | $13.28952 | $46,513.32 |
| 5,000 | $13.11259 | $65,562.95 |
| 6,000 | $13.02873 | $78,172.38 |

