
TCJD336M025R0060E | |
---|---|
DigiKey Part Number | 478-TCJD336M025R0060ETR-ND - Tape & Reel (TR) 478-TCJD336M025R0060ECT-ND - Cut Tape (CT) 478-TCJD336M025R0060EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD336M025R0060E |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.10000 | $21.10 |
10 | $14.50900 | $145.09 |
50 | $11.88460 | $594.23 |
100 | $11.07340 | $1,107.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.64332 | $4,821.66 |