



TCJD227M006R0050 | |
---|---|
DigiKey Part Number | 478-8791-2-ND - Tape & Reel (TR) 478-8791-1-ND - Cut Tape (CT) 478-8791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M006R0050 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD227M006R0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $9.80400 | $98.04 |
50 | $7.87300 | $393.65 |
100 | $7.27710 | $727.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.27032 | $3,135.16 |
1,000 | $5.95882 | $5,958.82 |
1,500 | $5.80274 | $8,704.11 |
2,500 | $5.62977 | $14,074.42 |
3,500 | $5.52866 | $19,350.31 |
5,000 | $5.43137 | $27,156.85 |
6,000 | $5.38527 | $32,311.62 |
12,000 | $5.23000 | $62,760.00 |
12,500 | $5.22176 | $65,272.00 |