Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD227M006R0035E

DigiKey Part Number
478-13280-2-ND - Tape & Reel (TR)
478-13280-1-ND - Cut Tape (CT)
478-13280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD227M006R0035E
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJD227M006R0035E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.82000$17.82
10$12.08700$120.87
50$9.82520$491.26
100$9.12490$912.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.10016$4,050.08
1,000$7.72639$7,726.39
1,500$7.53917$11,308.76
2,500$7.33167$18,329.17
3,500$7.21034$25,236.19
5,000$7.09361$35,468.05
6,000$7.03829$42,229.74
Manufacturers Standard Package