Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD107M025R0055E

DigiKey Part Number
478-13272-2-ND - Tape & Reel (TR)
478-13272-1-ND - Cut Tape (CT)
478-13272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD107M025R0055E
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.16000$21.16
10$14.55400$145.54
50$11.93480$596.74
100$11.12470$1,112.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.94920$4,974.60
1,000$9.51652$9,516.52
1,500$9.29975$13,949.62
2,500$9.05955$22,648.88
3,500$8.91902$31,216.57
5,000$8.78381$43,919.05
6,000$8.71979$52,318.74
Manufacturers Standard Package