
TCJC685M050R0200E | |
---|---|
DigiKey Part Number | 478-13265-2-ND - Tape & Reel (TR) 478-13265-1-ND - Cut Tape (CT) 478-13265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC685M050R0200E |
Description | CAP TANT POLY 6.8UF 50V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $16.93100 | $169.31 |
50 | $13.98500 | $699.25 |
100 | $13.07360 | $1,307.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.76324 | $5,881.62 |
1,000 | $11.27666 | $11,276.66 |
1,500 | $11.03290 | $16,549.35 |
2,500 | $10.76265 | $26,906.62 |
3,500 | $10.60460 | $37,116.10 |
5,000 | $10.45259 | $52,262.95 |
6,000 | $10.38057 | $62,283.42 |