
TCJC476M010R0100E | |
|---|---|
DigiKey Part Number | 478-13264-2-ND - Tape & Reel (TR) 478-13264-1-ND - Cut Tape (CT) 478-13264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC476M010R0100E |
Description | CAP TANT POLY 47UF 10V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.91400 | $69.14 |
| 50 | $5.45240 | $272.62 |
| 100 | $5.00110 | $500.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.23818 | $2,119.09 |
| 1,500 | $3.88383 | $5,825.74 |
| 2,500 | $3.75278 | $9,381.95 |

