Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJC475M063R0200

DigiKey Part Number
478-9431-2-ND - Tape & Reel (TR)
478-9431-1-ND - Cut Tape (CT)
478-9431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJC475M063R0200
Description
CAP TANT POLY 4.7UF 63V 2312
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.82000$17.82
10$12.10300$121.03
50$9.83680$491.84
100$9.13560$913.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.10984$4,054.92
1,000$7.73583$7,735.83
1,500$7.54848$11,322.72
2,500$7.34080$18,352.00
3,500$7.21935$25,267.73
5,000$7.10253$35,512.65
6,000$7.04717$42,283.02
Manufacturers Standard Package