
TCJC225M050R0300E | |
---|---|
DigiKey Part Number | 478-13258-2-ND - Tape & Reel (TR) 478-13258-1-ND - Cut Tape (CT) 478-13258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC225M050R0300E |
Description | CAP TANT POLY 2.2UF 50V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $13.95900 | $139.59 |
50 | $11.42640 | $571.32 |
100 | $10.64230 | $1,064.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.50308 | $4,751.54 |
1,000 | $9.08449 | $9,084.49 |
1,500 | $8.87478 | $13,312.17 |
2,500 | $8.64234 | $21,605.85 |
3,500 | $8.50645 | $29,772.57 |
5,000 | $8.37566 | $41,878.30 |
6,000 | $8.31371 | $49,882.26 |