Parametric Equivalent
Parametric Equivalent




TCJB685M025R0090 | |
|---|---|
DigiKey Part Number | 478-8785-2-ND - Tape & Reel (TR) 478-8785-1-ND - Cut Tape (CT) 478-8785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB685M025R0090 |
Description | CAP TANT POLY 6.8UF 25V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 90mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $4.72400 | $47.24 |
| 50 | $3.66320 | $183.16 |
| 100 | $3.33440 | $333.44 |
| 500 | $2.78042 | $1,390.21 |
| 1,000 | $2.60909 | $2,609.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.51747 | $5,034.94 |


