



TCJB227M004R0045 | |
|---|---|
DigiKey Part Number | 478-TCJB227M004R0045TR-ND - Tape & Reel (TR) 478-TCJB227M004R0045CT-ND - Cut Tape (CT) 478-TCJB227M004R0045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB227M004R0045 |
Description | CAP TANT POLY 220UF 4V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB227M004R0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.90700 | $99.07 |
| 50 | $7.95180 | $397.59 |
| 100 | $7.34920 | $734.92 |
| 500 | $6.33022 | $3,165.11 |
| 1,000 | $6.01493 | $6,014.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.13067 | $6,261.34 |
| 6,000 | $2.92155 | $17,529.30 |
| 10,000 | $2.84421 | $28,442.10 |

