
TCJB107M006R0045E | |
---|---|
DigiKey Part Number | 478-13220-2-ND - Tape & Reel (TR) 478-13220-1-ND - Cut Tape (CT) 478-13220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB107M006R0045E |
Description | CAP TANT POLY 100UF 6.3V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.03800 | $50.38 |
50 | $3.91520 | $195.76 |
100 | $3.56940 | $356.94 |
500 | $2.98426 | $1,492.13 |
1,000 | $2.80341 | $2,803.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.70759 | $5,415.18 |
4,000 | $2.58259 | $10,330.36 |
6,000 | $2.51997 | $15,119.82 |
10,000 | $2.45055 | $24,505.50 |
14,000 | $2.40997 | $33,739.58 |
20,000 | $2.37092 | $47,418.40 |
24,000 | $2.35242 | $56,458.08 |