
TCJB107M004R0070E | |
|---|---|
DigiKey Part Number | 478-13218-2-ND - Tape & Reel (TR) 478-13218-1-ND - Cut Tape (CT) 478-13218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB107M004R0070E |
Description | CAP TANT POLY 100UF 4V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.64000 | $56.40 |
| 50 | $4.39860 | $219.93 |
| 100 | $4.01700 | $401.70 |
| 500 | $3.37082 | $1,685.41 |
| 1,000 | $3.17095 | $3,170.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.00652 | $6,013.04 |
| 6,000 | $2.80333 | $16,819.98 |
| 10,000 | $2.72818 | $27,281.80 |


