



TCJA686M002R0250 | |
---|---|
DigiKey Part Number | 478-3460-2-ND - Tape & Reel (TR) 478-3460-1-ND - Cut Tape (CT) 478-3460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA686M002R0250 |
Description | CAP TANT POLY 68UF 2.5V 1206 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |