
TCJA106M006R0300E | |
---|---|
DigiKey Part Number | 478-13192-2-ND - Tape & Reel (TR) 478-13192-1-ND - Cut Tape (CT) 478-13192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M006R0300E |
Description | CAP TANT POLY 10UF 6.3V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.71300 | $37.13 |
50 | $2.84160 | $142.08 |
100 | $2.57250 | $257.25 |
500 | $2.11776 | $1,058.88 |
1,000 | $1.97741 | $1,977.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.89908 | $3,798.16 |
4,000 | $1.80207 | $7,208.28 |
6,000 | $1.75349 | $10,520.94 |
10,000 | $1.69963 | $16,996.30 |
14,000 | $1.66814 | $23,353.96 |
20,000 | $1.63785 | $32,757.00 |
24,000 | $1.62349 | $38,963.76 |
48,000 | $1.57515 | $75,607.20 |
50,000 | $1.57259 | $78,629.50 |