
TCBD336M016CRSZ0700 | |
|---|---|
DigiKey Part Number | 478-TCBD336M016CRSZ0700TR-ND - Tape & Reel (TR) 478-TCBD336M016CRSZ0700CT-ND - Cut Tape (CT) 478-TCBD336M016CRSZ0700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD336M016CRSZ0700 |
Description | CAP TANT POLY 33UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCBD336M016CRSZ0700E | KYOCERA AVX | 96 | 478-TCBD336M016CRSZ0700ECT-ND | $24.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.28976 | $5,644.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 10 | $20.46300 | $204.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $21.39200 | $213.92 |
| 50 | $17.01520 | $850.76 |
| 100 | $15.64960 | $1,564.96 |

