TAZV686K025LBSB0024 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $63.74377
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $100.94580
Datasheet
68 µF Molded Tantalum Capacitors 25 V 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAZV686K025LBSB0024

DigiKey Part Number
478-5440-ND
Manufacturer
Manufacturer Product Number
TAZV686K025LBSB0024
Description
CAP TANT 68UF 10% 25V 2824
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAZV686K025LBSB0024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$99.50320$4,975.16
Manufacturers Standard Package