TAP686M010CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.65186
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.38550
Datasheet
68 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686M010CRS

DigiKey Part Number
TAP686M010CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP686M010CRS
Description
CAP TANT 68UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$4.19321$8,386.42
Manufacturers Standard Package