
TAP686K025CRW | |
---|---|
DigiKey Part Number | 478-TAP686K025CRWTR-ND - Tape & Reel (TR) 478-TAP686K025CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP686K025CRW |
Description | CAP TANT 68UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.18000 | $55.18 |
10 | $40.77600 | $407.76 |
50 | $35.02480 | $1,751.24 |
100 | $33.24550 | $3,324.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $30.83854 | $15,419.27 |
1,000 | $29.88697 | $29,886.97 |
1,500 | $29.40999 | $44,114.99 |
2,500 | $28.88134 | $72,203.35 |