
TAP685K050GSB | |
---|---|
DigiKey Part Number | 478-TAP685K050GSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP685K050GSB |
Description | CAP TANT 6.8UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.88000 | $41.88 |
10 | $30.24900 | $302.49 |
50 | $25.63640 | $1,281.82 |
100 | $24.20770 | $2,420.77 |
500 | $21.79118 | $10,895.59 |
1,000 | $21.04266 | $21,042.66 |
3,000 | $20.11717 | $60,351.51 |