
TAP684K035SRW | |
---|---|
DigiKey Part Number | 478-TAP684K035SRWTR-ND - Tape & Reel (TR) 478-TAP684K035SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP684K035SRW |
Description | CAP TANT 0.68UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V Radial 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.18600 | $31.86 |
50 | $2.41520 | $120.76 |
100 | $2.17900 | $217.90 |
500 | $1.78008 | $890.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.62681 | $2,440.22 |
3,000 | $1.53442 | $4,603.26 |
4,500 | $1.48814 | $6,696.63 |
7,500 | $1.43687 | $10,776.53 |
10,500 | $1.40690 | $14,772.45 |
15,000 | $1.37806 | $20,670.90 |
18,000 | $1.36440 | $24,559.20 |
36,000 | $1.31838 | $47,461.68 |
37,500 | $1.31593 | $49,347.38 |