TAP Series, SCS/SRW/SRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M016SRW

DigiKey Part Number
478-TAP476M016SRWTR-ND - Tape & Reel (TR)
478-TAP476M016SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP476M016SRW
Description
CAP TANT 47UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.84000$10.84
10$8.53900$85.39
50$7.39980$369.99
100$6.40380$640.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.73983$3,554.87
1,500$4.50729$6,760.94
2,250$4.39073$9,879.14
3,750$4.26160$15,981.00
5,250$4.18611$21,977.08
7,500$4.11346$30,850.95
9,000$4.07905$36,711.45
18,000$3.96309$71,335.62
18,750$3.95694$74,192.62
Manufacturers Standard Package