
TAP476M016BRW | |
---|---|
DigiKey Part Number | 478-TAP476M016BRWTR-ND - Tape & Reel (TR) 478-TAP476M016BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476M016BRW |
Description | CAP TANT 47UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.70200 | $77.02 |
50 | $6.11720 | $305.86 |
100 | $5.62860 | $562.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.73983 | $3,554.87 |
1,500 | $4.50729 | $6,760.94 |
2,250 | $4.39073 | $9,879.14 |
3,750 | $4.26160 | $15,981.00 |
5,250 | $4.18611 | $21,977.08 |
7,500 | $4.11346 | $30,850.95 |
9,000 | $4.07905 | $36,711.45 |
18,000 | $3.96309 | $71,335.62 |
18,750 | $3.95694 | $74,192.62 |