
TAP476M006SRW | |
|---|---|
DigiKey Part Number | 478-TAP476M006SRWTR-ND - Tape & Reel (TR) 478-TAP476M006SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476M006SRW |
Description | CAP TANT 47UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $6.23300 | $62.33 |
| 50 | $5.39920 | $269.96 |
| 100 | $4.67240 | $467.24 |
| 500 | $3.53002 | $1,765.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48621 | $3,486.21 |
| 2,000 | $3.31154 | $6,623.08 |
| 3,000 | $3.22405 | $9,672.15 |
| 5,000 | $3.12707 | $15,635.35 |
| 7,000 | $3.07038 | $21,492.66 |
| 10,000 | $3.01582 | $30,158.20 |
| 12,000 | $2.98998 | $35,879.76 |
| 24,000 | $2.90291 | $69,669.84 |
| 25,000 | $2.89828 | $72,457.00 |

