
TAP476M006CRS | |
---|---|
DigiKey Part Number | 478-TAP476M006CRSCT-ND - Cut Tape (CT) 478-TAP476M006CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP476M006CRS |
Description | CAP TANT 47UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.02700 | $60.27 |
50 | $4.72780 | $236.39 |
100 | $4.32640 | $432.64 |
500 | $3.64930 | $1,824.65 |
1,000 | $3.43983 | $3,439.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.28315 | $8,207.88 |
5,000 | $3.14719 | $15,735.95 |
7,500 | $3.07907 | $23,093.03 |
12,500 | $3.00357 | $37,544.62 |
17,500 | $2.95941 | $51,789.68 |
25,000 | $2.91693 | $72,923.25 |