
TAP476K016SRW | |
---|---|
DigiKey Part Number | 478-11093-2-ND - Tape & Reel (TR) 478-11093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K016SRW |
Description | CAP TANT 47UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $9.25400 | $92.54 |
50 | $7.41940 | $370.97 |
100 | $6.85370 | $685.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.83025 | $4,372.69 |
1,500 | $5.56060 | $8,340.90 |
2,250 | $5.42554 | $12,207.47 |
3,750 | $5.27582 | $19,784.33 |
5,250 | $5.18829 | $27,238.52 |
7,500 | $5.10408 | $38,280.60 |
9,000 | $5.06414 | $45,577.26 |