
TAP476K016SRW | |
|---|---|
DigiKey Part Number | 478-11093-2-ND - Tape & Reel (TR) 478-11093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K016SRW |
Description | CAP TANT 47UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $9.15900 | $91.59 |
| 50 | $7.32540 | $366.27 |
| 100 | $6.75970 | $675.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.95215 | $4,464.11 |
| 1,500 | $5.67689 | $8,515.34 |
| 2,250 | $5.53899 | $12,462.73 |
| 3,750 | $5.38614 | $20,198.03 |
| 5,250 | $5.29678 | $27,808.10 |
| 7,500 | $5.21079 | $39,080.93 |

